Datasheets
CR0201AFW-2402GAS by: Bourns Inc

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for CR0201AFW-2402GAS by Bourns Inc

Overview of CR0201AFW-2402GAS by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for CR0201AFW-2402GAS

Part # Distributor Description Stock Price Buy
DISTI # 26AK6382
Newark Resa-As 0201 24K 1% 50Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0201AFW-2402GAS RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0100
$0.0100 Buy Now
DISTI # 118-CR0201AFW-2402GASTR-ND
DigiKey RESA-AS 0201 24K 1% 50MW TC200 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0079
$0.0079 Buy Now
DISTI # CR0201AFW-2402GAS
Avnet Americas Resistor Anti-Sulfured Thick Film 0201 24k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: CR0201AFW-2402GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0054
  • 20,000 $0.0053
  • 40,000 $0.0052
  • 60,000 $0.0051
  • 80,000 $0.0050
  • 100,000 $0.0049
  • 1,000,000 $0.0048
$0.0048 / $0.0054 Buy Now
DISTI # V36:1790_24747394
Arrow Electronics Res Thick Film 0201 24K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2137 Americas - 90000
  • 0 $0.0046
  • 10,000 $0.0022
$0.0022 / $0.0046 Buy Now
DISTI # 73792085
RS ResA-AS 0201 24k 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201AFW-2402GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0080
  • 20,000 $0.0070
  • 30,000 $0.0070
  • 40,000 $0.0070
$0.0070 / $0.0080 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0079
  • 30,000 $0.0061
  • 50,000 $0.0060
  • 100,000 $0.0058
  • 150,000 $0.0056
  • 250,000 $0.0055
  • 500,000 $0.0053
$0.0053 / $0.0079 Buy Now
DISTI # 65556763
Verical Res Thick Film 0201 24K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2137 Americas - 90000
  • 10,000 $0.0022
$0.0022 Buy Now
DISTI # C1S134601643749
Chip1Stop Unclassified 90000
  • 10,000 $0.0044
$0.0044 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10,000 $0.0079
  • 30,000 $0.0061
  • 50,000 $0.0060
  • 100,000 $0.0058
  • 150,000 $0.0056
  • 250,000 $0.0055
  • 500,000 $0.0053
$0.0053 / $0.0079 Buy Now

Part Details for CR0201AFW-2402GAS

CR0201AFW-2402GAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0201AFW-2402GAS Part Data Attributes

CR0201AFW-2402GAS Bourns Inc
Buy Now Datasheet
Compare Parts:
CR0201AFW-2402GAS Bourns Inc Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 24000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for CR0201AFW-2402GAS

This table gives cross-reference parts and alternative options found for CR0201AFW-2402GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-2402GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCTS000201-2402FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp CR0201AFW-2402GAS vs BCTS000201-2402FTH
RC01W243FC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR0201AFW-2402GAS vs RC01W243FC
RC0201FR-0724KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201AFW-2402GAS vs RC0201FR-0724KL
RC0201FR-7C24KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0201AFW-2402GAS vs RC0201FR-7C24KL
RC01W243FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CR0201AFW-2402GAS vs RC01W243FTL
ERJ1GEF2402C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components CR0201AFW-2402GAS vs ERJ1GEF2402C
CR05-2402-FK Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR0201AFW-2402GAS vs CR05-2402-FK
RC0201FR-1324K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201AFW-2402GAS vs RC0201FR-1324K
BCTF000201-2402FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp CR0201AFW-2402GAS vs BCTF000201-2402FTH
RMC1/20-2402FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc CR0201AFW-2402GAS vs RMC1/20-2402FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201AFW-2402GAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201AFW-2402GAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0201AFW-2402GAS would you like to use for your alert(s)?
  • Please alert me when CR0201AFW-2402GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201AFW-2402GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201AFW-2402GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201AFW-2402GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201AFW-2402GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201AFW-2402GAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: