MCR72-10-16
Description: Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220, 2 PIN

Overview of MCR72-10-16 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MCR72-10-16 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR72-10-16 by Motorola Semiconductor Products

MCR72-10-16
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
6 mA
JESD-30 Code
R-PSFM-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. MCR72-10-16
    Motorola Semiconductor Products
    Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220, 2 PIN
    VS

Alternate Parts for MCR72-10-16

This table gives cross-reference parts and alternative options found for MCR72-10-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-10-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR72-10-AN 8A, 800V, SCR, TO-220AB Motorola Mobility LLC MCR72-10-16 vs MCR72-10-AN
MCR72-10-AU 8A, 800V, SCR, TO-220AB Motorola Mobility LLC MCR72-10-16 vs MCR72-10-AU
BT258S-800R Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd MCR72-10-16 vs BT258S-800R
MCR72-10-W Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB Motorola Semiconductor Products MCR72-10-16 vs MCR72-10-W
MCR72-10-BC Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB Motorola Semiconductor Products MCR72-10-16 vs MCR72-10-BC
MCR72-10-AC 8A, 800V, SCR, TO-220AB Motorola Mobility LLC MCR72-10-16 vs MCR72-10-AC
MCR72-10-T Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB Motorola Semiconductor Products MCR72-10-16 vs MCR72-10-T
TIC106N Silicon Controlled Rectifier, 5A I(T)RMS, 3200mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 Bourns Inc MCR72-10-16 vs TIC106N
MCR72-10-N Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB Motorola Semiconductor Products MCR72-10-16 vs MCR72-10-N
MCR72-10-U Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB Motorola Semiconductor Products MCR72-10-16 vs MCR72-10-U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR72-10-16 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR72-10-16 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCR72-10-16 would you like to use for your alert(s)?
  • Please alert me when MCR72-10-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR72-10-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR72-10-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR72-10-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR72-10-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR72-10-16 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: