Part Details for MCR25DG by Littelfuse Inc
Overview of MCR25DG by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR25DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0032
|
Newark | Scr Thyristor, 25A, 400V, To-220Ab, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:30Ma, Average On State Current:-, On State Rms Current:25A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Littelfuse MCR25DG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.6200 | Buy Now |
DISTI #
MCR25DGOS-ND
|
DigiKey | SCR 400V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
2335 In Stock |
|
$0.7366 / $1.7700 | Buy Now |
DISTI #
863-MCR25DG
|
Mouser Electronics | SCRs 400V 25A RoHS: Compliant | 1396 |
|
$0.7350 / $1.7500 | Buy Now |
DISTI #
MCR25DG
|
TTI | SCRs 400V 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7600 | Buy Now |
DISTI #
MCR25DG-LF
|
TME | Thyristor, 400V, Ifmax: 25A, Igt: 12mA, TO220AB, THT, tube, Ifsm: 300A Min Qty: 1 | 903 |
|
$0.9000 / $1.3400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 400V TO220AB THT | 0 |
|
$1.5543 / $1.7097 | RFQ |
Part Details for MCR25DG
MCR25DG CAD Models
MCR25DG Part Data Attributes
|
MCR25DG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR25DG
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CASE 221A-09, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR25DG
This table gives cross-reference parts and alternative options found for MCR25DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR25DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4025RTP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | MCR25DG vs S4025RTP |
MCR25D | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR25DG vs MCR25D |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | MCR25DG vs S4025R |
TYN425 | 25A, 400V, SCR, TO-220AB | STMicroelectronics | MCR25DG vs TYN425 |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-220AB, | Loras Industries Inc | MCR25DG vs S4025R |
MCR69-6 | 25A, 400V, SCR, TO-220AB | Motorola Mobility LLC | MCR25DG vs MCR69-6 |
2N6507G | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MCR25DG vs 2N6507G |
MCR25D | 25A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR25DG vs MCR25D |
2N6507TG | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MCR25DG vs 2N6507TG |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | MCR25DG vs S4025R |