MCR10EZPF71R5
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCR10EZPF71R5 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR10EZPF71R5 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR10EZPF71R5 by ROHM Semiconductor

MCR10EZPF71R5
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
71.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MCR10EZPF71R5
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCR10EZPF71R5

This table gives cross-reference parts and alternative options found for MCR10EZPF71R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPF71R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW20K71R5FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPF71R5 vs RMGW20K71R5FB
MCR10FZHF71R5 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 71.5ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor MCR10EZPF71R5 vs MCR10FZHF71R5
SFR10EZPF71R5 Fixed Resistor, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZPF71R5 vs SFR10EZPF71R5
RMC20K71R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPF71R5 vs RMC20K71R5FTP
PWC-PWC0805-71R5-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10EZPF71R5 vs PWC-PWC0805-71R5-F
RGC1/10T171.51% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc MCR10EZPF71R5 vs RGC1/10T171.51%
0805W8F715JT5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd MCR10EZPF71R5 vs 0805W8F715JT5E
RCS2012F71R5CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics MCR10EZPF71R5 vs RCS2012F71R5CS
RMC1/10K71R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc MCR10EZPF71R5 vs RMC1/10K71R5FTP
RMC1/10K71R5FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc MCR10EZPF71R5 vs RMC1/10K71R5FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10EZPF71R5 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10EZPF71R5 by ROHM Semiconductor

  • Please alert me when MCR10EZPF71R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10EZPF71R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10EZPF71R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10EZPF71R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10EZPF71R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10EZPF71R5 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: