RGC1/10T171.51%
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RGC1/10T171.51% by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RGC1/10T171.51% by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC1/10T171.51% by SEI Stackpole Electronics Inc

RGC1/10T171.51%
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Passivated
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
71.5 Ω
Resistor Type
FIXED RESISTOR
Series
RGC1/10(1)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RGC1/10T171.51%
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RGC1/10T171.51%

This table gives cross-reference parts and alternative options found for RGC1/10T171.51%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/10T171.51%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR10QZHF71R5 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 71.5ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor RGC1/10T171.51% vs MCR10QZHF71R5
PWC-PWC0805LF-71R5-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TT Electronics Resistors RGC1/10T171.51% vs PWC-PWC0805LF-71R5-F
0805W8F715JT5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd RGC1/10T171.51% vs 0805W8F715JT5E
RMC20K71R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RGC1/10T171.51% vs RMC20K71R5FTP
PWC-PWC0805-71R5-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RGC1/10T171.51% vs PWC-PWC0805-71R5-F
MCR10FZHF71R5 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 71.5ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor RGC1/10T171.51% vs MCR10FZHF71R5
RMC1/10K71R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc RGC1/10T171.51% vs RMC1/10K71R5FTP
RCS2012F71R5AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, Samsung Electro-Mechanics RGC1/10T171.51% vs RCS2012F71R5AS
ERJ6ENF71R5V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RGC1/10T171.51% vs ERJ6ENF71R5V
ERJS06F71R5V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RGC1/10T171.51% vs ERJS06F71R5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/10T171.51% by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/10T171.51% by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC1/10T171.51% would you like to use for your alert(s)?
  • Please alert me when RGC1/10T171.51% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1/10T171.51% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/10T171.51% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1/10T171.51% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/10T171.51%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/10T171.51% by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: