MCR03EZPF1070
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPF1070 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for MCR03EZPF1070 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03EZPF1070 by ROHM Semiconductor

MCR03EZPF1070
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
MCR03
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
107 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPF1070
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPF1070

This table gives cross-reference parts and alternative options found for MCR03EZPF1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPF1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR03MZPF1070 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZPF1070 vs MCR03MZPF1070
RMC16K1070FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03EZPF1070 vs RMC16K1070FTH
RK73H1JTBC1070F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MCR03EZPF1070 vs RK73H1JTBC1070F
0603WGF1070T50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd MCR03EZPF1070 vs 0603WGF1070T50
MC0603U-1070-FBW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc MCR03EZPF1070 vs MC0603U-1070-FBW
RC0603FRF07107RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation MCR03EZPF1070 vs RC0603FRF07107RL
WCR0603Z107RF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors MCR03EZPF1070 vs WCR0603Z107RF
RC0603FR-10107L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation MCR03EZPF1070 vs RC0603FR-10107L
RMCG1/161071%R RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 107ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MCR03EZPF1070 vs RMCG1/161071%R
MC0603U-1070-FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc MCR03EZPF1070 vs MC0603U-1070-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPF1070 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPF1070 by ROHM Semiconductor

  • Please alert me when MCR03EZPF1070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPF1070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPF1070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPF1070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPF1070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPF1070 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: