Part Details for RK73H1JTBC1070F by KOA Speer Electronics Inc
Overview of RK73H1JTBC1070F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTBC1070F
RK73H1JTBC1070F CAD Models
RK73H1JTBC1070F Part Data Attributes
|
RK73H1JTBC1070F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTBC1070F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTBC1070F
This table gives cross-reference parts and alternative options found for RK73H1JTBC1070F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTBC1070F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603U-1070-FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC1070F vs MC0603U-1070-FB |
RC0603FRF13107RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RK73H1JTBC1070F vs RC0603FRF13107RL |
RK73H1JLBC1070F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 107ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTBC1070F vs RK73H1JLBC1070F |
MC0603U-1070-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC1070F vs MC0603U-1070-FTQ |
9C06034A1070FKHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 107ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JTBC1070F vs 9C06034A1070FKHFT |
RC0603FRF07107RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RK73H1JTBC1070F vs RC0603FRF07107RL |
MCR03EZPF1070 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTBC1070F vs MCR03EZPF1070 |
TRR03EZPF1070 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTBC1070F vs TRR03EZPF1070 |
0603WGF1070T50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTBC1070F vs 0603WGF1070T50 |
MC0603U-1070-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC1070F vs MC0603U-1070-FBQ |