Part Details for MCR03EZHFX48R7 by ROHM Semiconductor
Overview of MCR03EZHFX48R7 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZHFX48R7
MCR03EZHFX48R7 CAD Models
MCR03EZHFX48R7 Part Data Attributes
|
MCR03EZHFX48R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHFX48R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHFX48R7
This table gives cross-reference parts and alternative options found for MCR03EZHFX48R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHFX48R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F48R7BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZHFX48R7 vs RM06F48R7BP |
CR0348R7F0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | MCR03EZHFX48R7 vs CR0348R7F0 |
CR10-48R7F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03EZHFX48R7 vs CR10-48R7F-T |
9C06031A48R7FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZHFX48R7 vs 9C06031A48R7FKHF4 |
CR0603F48R7T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | New Sincere Electronics Co Ltd | MCR03EZHFX48R7 vs CR0603F48R7T1LF |
RM06FBN48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCR03EZHFX48R7 vs RM06FBN48R7 |
CR-03FL7-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | MCR03EZHFX48R7 vs CR-03FL7-48R7 |
FCR03FS-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHFX48R7 vs FCR03FS-48R7 |
FCR03FV-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHFX48R7 vs FCR03FV-48R7 |
CR10-48R7F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03EZHFX48R7 vs CR10-48R7F-D |