Part Details for CR-03FL7-48R7 by Liean-Gimn Enterprise Co Ltd
Overview of CR-03FL7-48R7 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7150ACPZ-4.8-R7 | Analog Devices | 800mA ULN LDO 4.8Vo |
Part Details for CR-03FL7-48R7
CR-03FL7-48R7 CAD Models
CR-03FL7-48R7 Part Data Attributes
|
CR-03FL7-48R7
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-03FL7-48R7
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-03(F) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-03FL7-48R7
This table gives cross-reference parts and alternative options found for CR-03FL7-48R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FL7-48R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F48R7BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FL7-48R7 vs RM06F48R7BP |
CR0348R7F0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | CR-03FL7-48R7 vs CR0348R7F0 |
CR10-48R7F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR-03FL7-48R7 vs CR10-48R7F-T |
9C06031A48R7FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | CR-03FL7-48R7 vs 9C06031A48R7FKHF4 |
MCR03EZHFX48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR-03FL7-48R7 vs MCR03EZHFX48R7 |
CR0603F48R7T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | New Sincere Electronics Co Ltd | CR-03FL7-48R7 vs CR0603F48R7T1LF |
RM06FBN48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-03FL7-48R7 vs RM06FBN48R7 |
FCR03FS-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR-03FL7-48R7 vs FCR03FS-48R7 |
FCR03FV-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR-03FL7-48R7 vs FCR03FV-48R7 |
CR10-48R7F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR-03FL7-48R7 vs CR10-48R7F-D |