MCR01ZZPF1624
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCR01ZZPF1624 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for MCR01ZZPF1624 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR01ZZPF1624 by ROHM Semiconductor

MCR01ZZPF1624
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR01
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1620000 Ω
Resistor Type
FIXED RESISTOR
Series
MCR01ZZP (F TOL)
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR01ZZPF1624
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MCR01ZZPF1624

This table gives cross-reference parts and alternative options found for MCR01ZZPF1624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF1624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ02WGF1624T4E Fixed Resistor, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01ZZPF1624 vs HQ02WGF1624T4E
CDF04021M621%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic MCR01ZZPF1624 vs CDF04021M621%100PPM/KNS
MCR01MZPF1624 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MCR01ZZPF1624 vs MCR01MZPF1624
AR0402FR-071M62 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation MCR01ZZPF1624 vs AR0402FR-071M62
MCR01PZPIF1624 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MCR01ZZPF1624 vs MCR01PZPIF1624
WR04W1624FAL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCR01ZZPF1624 vs WR04W1624FAL
RGC1/16SC1624FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc MCR01ZZPF1624 vs RGC1/16SC1624FB
CDF-N04021M621%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic MCR01ZZPF1624 vs CDF-N04021M621%100PPM/KNS
CR0402-16W-1624FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD MCR01ZZPF1624 vs CR0402-16W-1624FT-13
CRCW04021M62FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCR01ZZPF1624 vs CRCW04021M62FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01ZZPF1624 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01ZZPF1624 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01ZZPF1624 would you like to use for your alert(s)?
  • Please alert me when MCR01ZZPF1624 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01ZZPF1624 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01ZZPF1624 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01ZZPF1624 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01ZZPF1624.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01ZZPF1624 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: