RGC1/16SC1624FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RGC1/16SC1624FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RGC1/16SC1624FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC1/16SC1624FB by Kamaya Inc

RGC1/16SC1624FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
1620000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RGC1/16SC1624FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RGC1/16SC1624FB

This table gives cross-reference parts and alternative options found for RGC1/16SC1624FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC1624FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ02WGF1624T4E Fixed Resistor, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RGC1/16SC1624FB vs HQ02WGF1624T4E
CDF04021M621%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RGC1/16SC1624FB vs CDF04021M621%100PPM/KNS
MCR01MZPF1624 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RGC1/16SC1624FB vs MCR01MZPF1624
AR0402FR-071M62 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RGC1/16SC1624FB vs AR0402FR-071M62
MCR01PZPIF1624 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RGC1/16SC1624FB vs MCR01PZPIF1624
WR04W1624FAL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RGC1/16SC1624FB vs WR04W1624FAL
CDF-N04021M621%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RGC1/16SC1624FB vs CDF-N04021M621%100PPM/KNS
CR0402-16W-1624FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RGC1/16SC1624FB vs CR0402-16W-1624FT-13
CRCW04021M62FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RGC1/16SC1624FB vs CRCW04021M62FKED
WR04W1624FHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RGC1/16SC1624FB vs WR04W1624FHL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/16SC1624FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/16SC1624FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RGC1/16SC1624FB would you like to use for your alert(s)?
  • Please alert me when RGC1/16SC1624FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1/16SC1624FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/16SC1624FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1/16SC1624FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/16SC1624FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/16SC1624FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: