Part Details for MCR01PZPIF34R0 by ROHM Semiconductor
Overview of MCR01PZPIF34R0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPIF34R0
MCR01PZPIF34R0 CAD Models
MCR01PZPIF34R0 Part Data Attributes
|
MCR01PZPIF34R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPIF34R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPIF34R0
This table gives cross-reference parts and alternative options found for MCR01PZPIF34R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPIF34R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270623409 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 34ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01PZPIF34R0 vs 232270623409 |
CDF-S040234R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCR01PZPIF34R0 vs CDF-S040234R1%100PPM/KNP10 |
232270683409L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01PZPIF34R0 vs 232270683409L |
CR10-34R0FB | Fixed Resistor, 0.1W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01PZPIF34R0 vs CR10-34R0FB |
MC0402-34R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01PZPIF34R0 vs MC0402-34R0-FB101Q |
RC0402FR-0734RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01PZPIF34R0 vs RC0402FR-0734RP |
MC0402P-34R0-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | MCR01PZPIF34R0 vs MC0402P-34R0-FBQ |
CR-02FPF---34R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01PZPIF34R0 vs CR-02FPF---34R |
WF04P34R0FTL | Fixed Resistor, 0.1W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01PZPIF34R0 vs WF04P34R0FTL |
CQ02WGF340JTEE | Fixed Resistor, 0.0625W, 34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01PZPIF34R0 vs CQ02WGF340JTEE |