Part Details for MCR01MZPD6192 by ROHM Semiconductor
Overview of MCR01MZPD6192 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPD6192
MCR01MZPD6192 CAD Models
MCR01MZPD6192 Part Data Attributes
|
MCR01MZPD6192
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD6192
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD6192
This table gives cross-reference parts and alternative options found for MCR01MZPD6192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD6192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR106192DB | Fixed Resistor, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPD6192 vs CR106192DB |
CR-02DEB--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD6192 vs CR-02DEB--61K9 |
CRCW0402-P5061920.5%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MZPD6192 vs CRCW0402-P5061920.5%RF4 |
RK73G1ETTPL6192D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR01MZPD6192 vs RK73G1ETTPL6192D |
RGC1/16SC6192DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPD6192 vs RGC1/16SC6192DB |
CR10-6192DB | Fixed Resistor, 0.1W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | MCR01MZPD6192 vs CR10-6192DB |
RK73G1ETTP6192D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR01MZPD6192 vs RK73G1ETTP6192D |
CR-02DE6--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD6192 vs CR-02DE6--61K9 |
RK73G1ELTPL6192D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD6192 vs RK73G1ELTPL6192D |
CR106192DV | Fixed Resistor, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPD6192 vs CR106192DV |