Part Details for CR106192DB by Hokuriku Electric Industry Co Ltd
Overview of CR106192DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR106192DB
CR106192DB CAD Models
CR106192DB Part Data Attributes
|
CR106192DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR106192DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR106192DB
This table gives cross-reference parts and alternative options found for CR106192DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR106192DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL6192D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR106192DB vs RK73G1ERTTPL6192D |
CR10-6192DV | Fixed Resistor, 0.1W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR106192DB vs CR10-6192DV |
RK73G1ERTTP6192D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR106192DB vs RK73G1ERTTP6192D |
RK73G1ETTPB6192D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR106192DB vs RK73G1ETTPB6192D |
CR-02DEF--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR106192DB vs CR-02DEF--61K9 |
RM04D6192CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CR106192DB vs RM04D6192CT50 |
RK73G1ELBK6192D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR106192DB vs RK73G1ELBK6192D |
CR0402TC50Y61.9K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR106192DB vs CR0402TC50Y61.9K+-0.5% |
RK73G1ETTPB6192D | RES,SMT,THICK FILM,61.9K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR106192DB vs RK73G1ETTPB6192D |
RK73G1ELTPL6192D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR106192DB vs RK73G1ELTPL6192D |