Part Details for MCR01MZP364 by ROHM Semiconductor
Overview of MCR01MZP364 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZP364
MCR01MZP364 CAD Models
MCR01MZP364 Part Data Attributes
|
MCR01MZP364
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZP364
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZP364
This table gives cross-reference parts and alternative options found for MCR01MZP364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZP364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELBK364J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP364 vs SG73P1ELBK364J |
CR0402-10W-364JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZP364 vs CR0402-10W-364JT |
RK73K1ETP360KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP364 vs RK73K1ETP360KOHMJ |
RCA04023603JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MZP364 vs RCA04023603JNEE |
MC0402-364-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZP364 vs MC0402-364-JTQ |
ERJ2GEJ364X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MZP364 vs ERJ2GEJ364X |
WR04X364JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZP364 vs WR04X364JGR |
MCR01ZZPJ364 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZP364 vs MCR01ZZPJ364 |
TSR16GAJ364V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZP364 vs TSR16GAJ364V |
SG73P1ETBK364J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP364 vs SG73P1ETBK364J |