-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70361224
|
RS | SMD Thick film resistor 0402 360K (Reel) | Panasonic Electronic Components ERJ2GEJ364X RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$55.4000 / $89.9600 | RFQ |
DISTI #
ERJ2GEJ364X
|
TME | Resistor: thick film, 0402, 360kΩ, 0.1W, ±5%, 200ppm/°C Min Qty: 10 | 10000 |
|
$0.0032 / $0.0090 | Buy Now |
DISTI #
ERJ2GEJ364X
|
Avnet Abacus | SMD Chip Resistor, 360 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ364X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ364X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ364X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ364X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ364X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZP364 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ364X vs MCR01MZP364 |
SG73P1ELBK364J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ364X vs SG73P1ELBK364J |
CR0402-10W-364JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GEJ364X vs CR0402-10W-364JT |
RK73K1ETP360KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ364X vs RK73K1ETP360KOHMJ |
RCA04023603JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ364X vs RCA04023603JNEE |
MC0402-364-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ364X vs MC0402-364-JTQ |
WR04X364JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ364X vs WR04X364JGR |
MCR01ZZPJ364 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ364X vs MCR01ZZPJ364 |
TSR16GAJ364V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2GEJ364X vs TSR16GAJ364V |
SG73P1ETBK364J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ364X vs SG73P1ETBK364J |