Part Details for MCPMP5A250V by SPC Multicomp
Overview of MCPMP5A250V by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCPMP5A250V
MCPMP5A250V CAD Models
MCPMP5A250V Part Data Attributes
|
MCPMP5A250V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPMP5A250V
SPC Multicomp
Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MCPMP5A250V
This table gives cross-reference parts and alternative options found for MCPMP5A250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPMP5A250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02200038MXP | Electric Fuse, 5A, 250VAC, 50A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | MCPMP5A250V vs 02200038MXP |
160005.MR | Electric Fuse, 5A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MCPMP5A250V vs 160005.MR |
0034.3424 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MCPMP5A250V vs 0034.3424 |
0674005.DRT4 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | MCPMP5A250V vs 0674005.DRT4 |
0034.7122 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MCPMP5A250V vs 0034.7122 |
34.7122 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | MCPMP5A250V vs 34.7122 |
MI6T25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | MCPMP5A250V vs MI6T25V5 |
MIMRF25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | MCPMP5A250V vs MIMRF25V5 |
37315000000 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MCPMP5A250V vs 37315000000 |
MET005 | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MCPMP5A250V vs MET005 |