Part Details for MI6T25V5 by Mersen Electrical Power
Overview of MI6T25V5 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI6T25V5
MI6T25V5 CAD Models
MI6T25V5 Part Data Attributes
|
MI6T25V5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6T25V5
Mersen Electrical Power
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Candidate List Date | 2011-12-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI6T25V5
This table gives cross-reference parts and alternative options found for MI6T25V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6T25V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37015000410 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MI6T25V5 vs 37015000410 |
0676005.DRT4 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | MI6T25V5 vs 0676005.DRT4 |
MI6SF25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | MI6T25V5 vs MI6SF25V5 |
SF-3812TL500T-2 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | MI6T25V5 vs SF-3812TL500T-2 |
0034.7122 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MI6T25V5 vs 0034.7122 |
MET005 | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MI6T25V5 vs MET005 |
EFF-5BK | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | MI6T25V5 vs EFF-5BK |
PDS005 | Electric Fuse, | Conquer Electronics Co Ltd | MI6T25V5 vs PDS005 |
0875005.MXEP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MI6T25V5 vs 0875005.MXEP |
MI5ST25V5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | MI6T25V5 vs MI5ST25V5 |