MCP810M3X-4.38
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN

Overview of MCP810M3X-4.38 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for MCP810M3X-4.38 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP810M3X-4.38 by Rochester Electronics LLC

MCP810M3X-4.38
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
Length
2.92 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.3 mm
Want to compare parts?
  1. MCP810M3X-4.38
    Rochester Electronics LLC
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for MCP810M3X-4.38

This table gives cross-reference parts and alternative options found for MCP810M3X-4.38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP810M3X-4.38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM6326S3308X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM6326S3308X
MCP810M3X-2.93 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-2.93
FM6327S3270X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM6327S3270X
MCP810M3X-4.00 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-4.00
MCP810M3X-3.08 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-3.08
FM1233ECE3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM1233ECE3
FM6327S3220X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM6327S3220X
MCP810M3-2.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3-2.63
FM6327S3308X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM6327S3308X
MCP810M3-4.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3-4.63
Part Number Description Manufacturer Compare
FM6328S3220X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM6328S3220X
MCP810M3X-2.93 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-2.93
FM1233ECE3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM1233ECE3
FM1233EDS3X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs FM1233EDS3X
MCP810M3-4.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3-4.63
MCP810M3X-3.08 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-3.08
FM1233ECF3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM1233ECF3
MCP810M3X-4.00 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-4.00
MCP810M3X-2.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC MCP810M3X-4.38 vs MCP810M3X-2.63
FM6326S3232X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation MCP810M3X-4.38 vs FM6326S3232X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP810M3X-4.38 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP810M3X-4.38 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MCP810M3X-4.38 would you like to use for your alert(s)?
  • Please alert me when MCP810M3X-4.38 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP810M3X-4.38 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP810M3X-4.38 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP810M3X-4.38 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP810M3X-4.38.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP810M3X-4.38 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: