Power Circuits
FM6327S3308X
Fairchild Semiconductor Corporation
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3

Overview of FM6327S3308X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for FM6327S3308X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM6327S3308X by Fairchild Semiconductor Corporation

FM6327S3308X
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.14 mm
Supply Current-Max (Isup)
0.0035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.3 mm
Want to compare parts?
  1. FM6327S3308X
    Fairchild Semiconductor Corporation
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3
    VS

Alternate Parts for FM6327S3308X

This table gives cross-reference parts and alternative options found for FM6327S3308X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM6327S3308X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM6326S3308X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation FM6327S3308X vs FM6326S3308X
MCP810M3X-2.93 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-2.93
FM6327S3270X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation FM6327S3308X vs FM6327S3270X
MCP810M3X-4.00 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-4.00
MCP810M3X-3.08 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-3.08
FM1233ECE3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation FM6327S3308X vs FM1233ECE3
FM6327S3220X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation FM6327S3308X vs FM6327S3220X
MCP810M3-2.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3-2.63
MCP810M3-4.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3-4.63
MAX6328UR22 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Maxim Integrated Products FM6327S3308X vs MAX6328UR22
Part Number Description Manufacturer Compare
FM6328S3220X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation FM6327S3308X vs FM6328S3220X
MCP810M3X-2.93 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-2.93
FM1233ECE3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation FM6327S3308X vs FM1233ECE3
FM1233EDS3X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs FM1233EDS3X
MCP810M3-4.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3-4.63
MCP810M3X-3.08 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-3.08
FM1233ECF3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation FM6327S3308X vs FM1233ECF3
MCP810M3X-4.00 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-4.00
MCP810M3X-2.63 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM6327S3308X vs MCP810M3X-2.63
FM6326S3232X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 Fairchild Semiconductor Corporation FM6327S3308X vs FM6326S3232X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM6327S3308X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM6327S3308X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FM6327S3308X would you like to use for your alert(s)?
  • Please alert me when FM6327S3308X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM6327S3308X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM6327S3308X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM6327S3308X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM6327S3308X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM6327S3308X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: