-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5351
|
Newark | Motor Driver, 3 Phase Bldc, 0.5A, Tqfp-48, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:500Ma, Output Voltage:12V, Ic Case/Package:Tqfp, No. Of Pins:48Pins, Supply Voltage Min:6V, Qualification:- Rohs Compliant: Yes |Microchip MCP8025-115E/PT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.6200 | Buy Now |
DISTI #
MCP8025-115E/PT-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 48TQFP Min Qty: 1 Lead time: 25 Weeks Container: Tray |
233 In Stock |
|
$3.3100 | Buy Now |
DISTI #
MCP8025-115E/PT
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 19V 48-Pin TQFP Tray - Trays (Alt: MCP8025-115E/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
579-MCP8025-115E/PT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Mot Gate Drvr, LIN RoHS: Compliant | 325 |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
MCP8025-115E/PT
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4100 / $3.3100 | Buy Now |
DISTI #
70567401
|
RS | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN | Microchip Technology Inc. MCP8025-115E/PT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.3100 | RFQ |
|
Future Electronics | 3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER WITH KEY-OFF MODE, LIN RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$3.2500 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Triple Half Bridge Motor Driver Automotive 48-Pin TQFP Tray RoHS: Compliant | 0 |
|
$2.1700 / $2.7600 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
MCP8025-115E/PT
|
Avnet Silica | (Alt: MCP8025-115E/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP8025-115E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8025-115E/PT
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100;TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MCP8025-115E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025-115E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8025T-115E/PT | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025-115E/PT vs MCP8025T-115E/PT |
MCP8025-115H/PT | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025-115E/PT vs MCP8025-115H/PT |
MCP8025-115H/PTVAO | Brushless DC Motor Controller, PQFP48 | Microchip Technology Inc | MCP8025-115E/PT vs MCP8025-115H/PTVAO |