Part Details for MCP8025T-115E/PT by Microchip Technology Inc
Overview of MCP8025T-115E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCP8025T-115E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5355
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key-Off Mode, Lin 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip MCP8025T-115E/PT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
MCP8025T-115E/PT-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 48TQFP Min Qty: 1600 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
MCP8025T-115E/PT
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 19V 48-Pin TQFP EP T/R - Tape and Reel (Alt: MCP8025T-115E/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $3.4200 | Buy Now |
DISTI #
579-MCP8025T-115E/PT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Mot Gate Drvr, LIN RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
MCP8025T-115E/PT
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4700 / $3.4200 | Buy Now |
DISTI #
70567399
|
RS | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN | Microchip Technology Inc. MCP8025T-115E/PT RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.6800 / $3.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
Part Details for MCP8025T-115E/PT
MCP8025T-115E/PT CAD Models
MCP8025T-115E/PT Part Data Attributes
|
MCP8025T-115E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8025T-115E/PT
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100;TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MCP8025T-115E/PT
This table gives cross-reference parts and alternative options found for MCP8025T-115E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025T-115E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8025-115H/PT | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025T-115E/PT vs MCP8025-115H/PT |
MCP8025-115E/PT | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025T-115E/PT vs MCP8025-115E/PT |
MCP8025-115H/PTVAO | Brushless DC Motor Controller, PQFP48 | Microchip Technology Inc | MCP8025T-115E/PT vs MCP8025-115H/PTVAO |