Part Details for MCP7940NT-E/SNVAO by Microchip Technology Inc
Overview of MCP7940NT-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP7940NT-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP7940NT-E/SNVAO-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP7940NT-E/SNVAO
|
Microchip Technology Inc | RTCC with battery-backed SRAM, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.8000 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP7940NT-E/SNVAO
|
Avnet Silica | Real Time Clock Serial I2C 64Bytes 8-Pin SOIC T/R (Alt: MCP7940NT-E/SNVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP7940NT-E/SNVAO
MCP7940NT-E/SNVAO CAD Models
MCP7940NT-E/SNVAO Part Data Attributes
|
MCP7940NT-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940NT-E/SNVAO
Microchip Technology Inc
Real Time Clock, 1 Timer(s), CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (words) | 64 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP7940NT-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP7940NT-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940NT-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP7940N-E/SNVAO | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | Microchip Technology Inc | MCP7940NT-E/SNVAO vs MCP7940N-E/SNVAO |
MCP7940NT-E/SN | MCP7940NT-E/SN | Microchip Technology Inc | MCP7940NT-E/SNVAO vs MCP7940NT-E/SN |