Part Details for MCP73861T-I/SL by Microchip Technology Inc
Overview of MCP73861T-I/SL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73861T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Highly-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Controller - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
MCP73861T-I/SL
|
EBV Elektronik | Charge Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N T/R (Alt: MCP73861T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP73861T-I/SL
MCP73861T-I/SL CAD Models
MCP73861T-I/SL Part Data Attributes
|
MCP73861T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73861T-I/SL
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MCP73861T-I/SL
This table gives cross-reference parts and alternative options found for MCP73861T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73861T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP73861-I/SL | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-16 | MCP73861T-I/SL vs MCP73861-I/SL |
MCP73861-I/MLG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-16 | MCP73861T-I/SL vs MCP73861-I/MLG |
MCP73861T-I/ML | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, MO-220, QFN-16 | MCP73861T-I/SL vs MCP73861T-I/ML |
L6924D013TR | STMicroelectronics | $1.5785 | Battery charger system with integrated power switch for Li-Ion/Li-Polymer | MCP73861T-I/SL vs L6924D013TR |
L6924D | STMicroelectronics | Check for Price | Single Cell Li Ion battery Charger | MCP73861T-I/SL vs L6924D |