Amplifier Circuits
MCP6V26T-EMD
Microchip Technology Inc
Description: OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8

Overview of MCP6V26T-EMD by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

CAD Models for MCP6V26T-EMD by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP6V26T-EMD by Microchip Technology Inc

MCP6V26T-EMD
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
HVSON,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
136 dB
Input Offset Voltage-Max
2 µV
JESD-30 Code
S-PDSO-N8
Length
4 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Slew Rate-Nom
1 V/us
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2000
Width
4 mm
Want to compare parts?
  1. MCP6V26T-EMD
    Microchip Technology Inc
    OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8
    VS

Alternate Parts for MCP6V26T-EMD

This table gives cross-reference parts and alternative options found for MCP6V26T-EMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V26T-EMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6V28-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V28-EMS
MCP6V26-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V26-EMNY
MCP6V28-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V28-ESN
MCP6V26T-E/MSVAO Operational Amplifier, 1 Func, 2uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V26T-E/MSVAO
MCP6V26-EMD OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V26-EMD
MCP6V26T-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V26T-EMNY
MCP6V26-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V26-ESN
MCP6V26T-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V26T-EMS
MCP6V28T-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V28T-EMNY
MCP6V28-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-EMD vs MCP6V28-EMNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6V26T-EMD by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6V26T-EMD by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6V26T-EMD would you like to use for your alert(s)?
  • Please alert me when MCP6V26T-EMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6V26T-EMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6V26T-EMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6V26T-EMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6V26T-EMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6V26T-EMD by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: