MCP6V26T-E/MSVAO
Microchip Technology Inc
Description: Operational Amplifier, 1 Func, 2uV Offset-Max, CMOS, PDSO8

Overview of MCP6V26T-E/MSVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for MCP6V26T-E/MSVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP6V26T-E/MSVAO-ND
DigiKey IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # MCP6V26T-E/MSVAO
Microchip Technology Inc Single, Auto-Zero Op Amp, E Temp, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2900
  • 25 $1.9100
  • 100 $1.7400
  • 5,000 $1.7200
$1.7200 / $2.2900 Buy Now

CAD Models for MCP6V26T-E/MSVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP6V26T-E/MSVAO by Microchip Technology Inc

MCP6V26T-E/MSVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Common-mode Reject Ratio-Min
125 dB
Common-mode Reject Ratio-Nom
142 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2000
Voltage Gain-Min
1778000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MCP6V26T-E/MSVAO
    Microchip Technology Inc
    Operational Amplifier, 1 Func, 2uV Offset-Max, CMOS, PDSO8
    VS

Alternate Parts for MCP6V26T-E/MSVAO

This table gives cross-reference parts and alternative options found for MCP6V26T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V26T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6V26T-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26T-EMS
MCP6V26-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26-EMS
Part Number Description Manufacturer Compare
MCP6V28-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V28-EMS
MCP6V26-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26-EMNY
MCP6V28-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V28-ESN
MCP6V26T-EMD OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26T-EMD
MCP6V26-EMD OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26-EMD
MCP6V26T-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26T-EMNY
MCP6V26-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26-ESN
MCP6V26T-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V26T-EMS
MCP6V28T-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V28T-EMNY
MCP6V28-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V26T-E/MSVAO vs MCP6V28-EMNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6V26T-E/MSVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6V26T-E/MSVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6V26T-E/MSVAO would you like to use for your alert(s)?
  • Please alert me when MCP6V26T-E/MSVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6V26T-E/MSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6V26T-E/MSVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6V26T-E/MSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6V26T-E/MSVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6V26T-E/MSVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: