Amplifier Circuits
MCP6H84-E/SL
Microchip Technology Inc
Description: OP-AMP

Overview of MCP6H84-E/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6H84-E/SL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31W8846
Newark Op Amp, Unity Gain, 5.5Mhz, 5.5V/Us, 1Mv, Soic-14, Gain Bandwidth Product:5.5Mhz, Supply Voltage Range:3.5V To 12V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Unity Gain Stable, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6H84-E/SL RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 70415017
RS Microchip MCP6H84-E/SL, Quad Op Amp, 5.5MHz Rail-Rail, 3.5 to 12 V, 14-Pin SOIC | Microchip Technology Inc. MCP6H84-E/SL RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 250 $2.4000
  • 2,500 $2.2800
  • 12,500 $2.1600
  • 25,000 $2.0400
$2.0400 / $2.4000 RFQ
NAC Quad, 12V 5MHz Opamp - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube 0
  • 1 $1.8800
  • 57 $1.7100
$1.7100 / $1.8800 Buy Now

CAD Models for MCP6H84-E/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6H84-E/SL by Microchip Technology Inc

MCP6H84-E/SL
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP14,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
5.2 mA
Supply Voltage Limit-Max
13.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
5500
Voltage Gain-Min
100000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. MCP6H84-E/SL
    Microchip Technology Inc
    OP-AMP
    VS

Alternate Parts for MCP6H84-E/SL

This table gives cross-reference parts and alternative options found for MCP6H84-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6H84-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6H84T-E/SL OP-AMP Microchip Technology Inc MCP6H84-E/SL vs MCP6H84T-E/SL
Part Number Description Manufacturer Compare
MCP6H84T-E/SL OP-AMP Microchip Technology Inc MCP6H84-E/SL vs MCP6H84T-E/SL
TLV9154IDR Quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 Texas Instruments MCP6H84-E/SL vs TLV9154IDR
TLV9154QDYYRQ1 Automotive-grade, quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 Texas Instruments MCP6H84-E/SL vs TLV9154QDYYRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6H84-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6H84-E/SL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6H84-E/SL would you like to use for your alert(s)?
  • Please alert me when MCP6H84-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6H84-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6H84-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6H84-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6H84-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6H84-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: