-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9154QDYYRQ1CT-ND
|
DigiKey | IC OPAMP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1464 In Stock |
|
$0.7720 / $1.7500 | Buy Now |
DISTI #
595-TLV9154QDYYRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 RoHS: Compliant | 17767 |
|
$0.7880 / $1.7500 | Buy Now |
|
Ameya Holding Limited | 38578 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9154QDYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9154QDYYRQ1
Texas Instruments
Automotive-grade, quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 895 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 158489.319246 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV9154QDYYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9154QDYYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6H84T-E/STVAO | Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | TLV9154QDYYRQ1 vs MCP6H84T-E/STVAO |
MCP6H84T-E/SL | OP-AMP | Microchip Technology Inc | TLV9154QDYYRQ1 vs MCP6H84T-E/SL |
TLV9154IRUCR | Quad, 16-V, 4.5-MHz, low-power operational amplifier 14-QFN -40 to 125 | Texas Instruments | TLV9154QDYYRQ1 vs TLV9154IRUCR |
MCP6H84T-E/ST | OP-AMP | Microchip Technology Inc | TLV9154QDYYRQ1 vs MCP6H84T-E/ST |
TLV9154IDR | Quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV9154QDYYRQ1 vs TLV9154IDR |
TLV9154IPWR | Quad, 16-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV9154QDYYRQ1 vs TLV9154IPWR |
MCP6H84-E/ST | OP-AMP | Microchip Technology Inc | TLV9154QDYYRQ1 vs MCP6H84-E/ST |