Part Details for MCP6544-E/ST by Microchip Technology Inc
Overview of MCP6544-E/ST by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6544-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5159
|
Newark | Comparator, Sub-Microamp, 125Deg C, Comparator Type:Sub-Microamp, No. Of Channels:4Channels, Response Time/Propogation Delay:4µs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6544-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1295 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
29AC8018
|
Newark | Tssop Quad 1.6V Push/Pull Comparator, E Temp Rohs Compliant: Yes |Microchip MCP6544-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.3600 | Buy Now |
DISTI #
71J5333
|
Newark | Comparator, Quad, Tssop-14, Comparator Type:Sub-Microamp, No. Of Comparators:4 Comparators, Response Time:4µs, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Push Pull Rohs Compliant: Yes |Microchip MCP6544-E/ST RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
MCP6544-E/ST-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
874 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MCP6544-E/ST
|
Avnet Americas | Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6544-E/ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9 |
|
$0.9661 / $1.0236 | Buy Now |
DISTI #
579-MCP6544-E/ST
|
Mouser Electronics | Analog Comparators Quad 1.6V Push/ Pull Comp RoHS: Compliant | 414 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MCP6544-E/ST
|
Microchip Technology Inc | Quad 1.6V Push/Pull Comparator, E temp, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes | 24208 |
|
$0.9800 / $1.3100 | Buy Now |
DISTI #
70389214
|
RS | Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP | Microchip Technology Inc. MCP6544-E/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | MCP6544 Series Quad Channel 5.5 V 100°C/W Push Pull Microamp Comparator-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.1800 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead TSSOP - -40°C to +125°C RoHS: Compliant | 25056 Factory Stock |
|
$0.8460 / $1.0290 | Buy Now |
Part Details for MCP6544-E/ST
MCP6544-E/ST CAD Models
MCP6544-E/ST Part Data Attributes
|
MCP6544-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6544-E/ST
Microchip Technology Inc
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP6544-E/ST
This table gives cross-reference parts and alternative options found for MCP6544-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6544-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6544T-E/ST | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6544-E/ST vs MCP6544T-E/ST |