There are no models available for this part yet.
Overview of MCP6489T-E/STVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP6489T-E/STVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6489T-E/STVAO
|
Microchip Technology Inc | 10 MHz Quad General Purpose Op Amp with EMI Filter, Projected EOL: 2049-06-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5200 / $0.6900 | Buy Now |
CAD Models for MCP6489T-E/STVAO by Microchip Technology Inc
Part Data Attributes for MCP6489T-E/STVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP-14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min
|
66 dB
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1600 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
20 V/us
|
Supply Current-Max
|
2.88 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
177827.941
|
Wideband
|
NO
|
Width
|
4.4 mm
|
Alternate Parts for MCP6489T-E/STVAO
This table gives cross-reference parts and alternative options found for MCP6489T-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6489T-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6489T-E/ST | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6489T-E/STVAO vs MCP6489T-E/ST |
MCP6489-E/ST | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6489T-E/STVAO vs MCP6489-E/ST |
MCP6489-E/STVAO | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6489T-E/STVAO vs MCP6489-E/STVAO |