Part Details for MCP6489-E/SLVAO by Microchip Technology Inc
Overview of MCP6489-E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP6489-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6489-E/SLVAO-ND
|
DigiKey | 10 MHZ QUAD GENERAL PURPOSE OP A Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6489-E/SLVAO
|
Microchip Technology Inc | 10 MHz Quad General Purpose Op Amp with EMI Filter, Projected EOL: 2049-06-29 RoHS: Compliant pbFree: Yes |
1026 Alternates Available |
|
$0.5200 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1026 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP6489-E/SLVAO
MCP6489-E/SLVAO CAD Models
MCP6489-E/SLVAO Part Data Attributes
|
MCP6489-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6489-E/SLVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.88 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6489-E/SLVAO
This table gives cross-reference parts and alternative options found for MCP6489-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6489-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6489T-E/SL | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6489-E/SLVAO vs MCP6489T-E/SL |
MCP6489-E/SL | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6489-E/SLVAO vs MCP6489-E/SL |
MCP6489T-E/SLVAO | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6489-E/SLVAO vs MCP6489T-E/SLVAO |