-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9280
|
Newark | Operational Amplifier, Single, 1 Mhz, 1, 0.5 V/ S, 1.8V To 6V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6401UT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3868 |
|
$0.3540 / $0.4780 | Buy Now |
DISTI #
31T1343
|
Newark | Ic, Op Amp, 1Mhz, 0.5V/ Us, 4.5Mv, 5-Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Rail To Rail, Input Bias Current:1Pa Rohs Compliant: Yes |Microchip MCP6401UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
63R7785
|
Newark | Op Amp, 1Mhz, 0.5V/Us, 4.5Mv, 5-Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6401UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3770 | Buy Now |
DISTI #
MCP6401UT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7132 In Stock |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
MCP6401UT-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6401UT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.4600 | Buy Now |
DISTI #
579-MCP6401UT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp RoHS: Compliant | 47298 |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
MCP6401UT-E/OT
|
Microchip Technology Inc | Low Power Single 1MHz Op Amp, alt pinout, Projected EOL: 2034-01-05 RoHS: Compliant pbFree: Yes |
13229 Alternates Available |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
70414950
|
RS | Microchip MCP6401UT-E/OT Op Amp, 1MHz Rail-Rail, 1.8 - 6 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP6401UT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 21000 Factory Stock |
|
$0.3017 / $0.3063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6401UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6401UT-E/OT
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6401UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6401UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9915EXT+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO6, LEAD FREE, SC-70, 6 PIN | Maxim Integrated Products | MCP6401UT-E/OT vs MAX9915EXT+ |
MCP6401T-H/OTVAO | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6401T-H/OTVAO |
MCP6031T-E/OTVAO | Operational Amplifier, 1 Func, 150000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6031T-E/OTVAO |
MCP6031T-E/SL | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6031T-E/SL |
MCP6031-E/SL | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6031-E/SL |
MAX9915EXT+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Maxim Integrated Products | MCP6401UT-E/OT vs MAX9915EXT+T |
MCP6401T-E/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6401T-E/LT |
MCP6V03T-E/MNY | OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, DSO8, 2 X 3 MM, 0.75 MM HEUGHT, DFN-8 | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6V03T-E/MNY |
MCP6033-E/MC | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6033-E/MC |
MCP6031-E/OT | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6401UT-E/OT vs MCP6031-E/OT |