Part Details for MCP6031T-E/SL by Microchip Technology Inc
Overview of MCP6031T-E/SL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MCP6031T-E/SL
MCP6031T-E/SL CAD Models
MCP6031T-E/SL Part Data Attributes
|
MCP6031T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6031T-E/SL
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 93 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for MCP6031T-E/SL
This table gives cross-reference parts and alternative options found for MCP6031T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6031T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9915EXT+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO6, LEAD FREE, SC-70, 6 PIN | Maxim Integrated Products | MCP6031T-E/SL vs MAX9915EXT+ |
MCP6401T-H/OTVAO | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6031T-E/SL vs MCP6401T-H/OTVAO |
MCP6031T-E/OTVAO | Operational Amplifier, 1 Func, 150000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6031T-E/SL vs MCP6031T-E/OTVAO |
MCP6031-E/SL | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6031T-E/SL vs MCP6031-E/SL |
MAX9915EXT+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Maxim Integrated Products | MCP6031T-E/SL vs MAX9915EXT+T |
MCP6401T-E/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6031T-E/SL vs MCP6401T-E/LT |
MCP6V03T-E/MNY | OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, DSO8, 2 X 3 MM, 0.75 MM HEUGHT, DFN-8 | Microchip Technology Inc | MCP6031T-E/SL vs MCP6V03T-E/MNY |
MCP6033-E/MC | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6031T-E/SL vs MCP6033-E/MC |
MCP6031-E/OT | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6031T-E/SL vs MCP6031-E/OT |
MCP6033T-E/MC | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6031T-E/SL vs MCP6033T-E/MC |