-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8972
|
Newark | Operational Amplifier, Dual, 5 Mhz, 2, 2.5 V/ S, 2.2V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6282-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2524 |
|
$0.8110 / $1.0800 | Buy Now |
DISTI #
MCP6282-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
MCP6282-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6282-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
579-MCP6282-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 5MHz RoHS: Compliant | 6331 |
|
$0.7580 / $0.8600 | Buy Now |
DISTI #
MCP6282-E/SN
|
Microchip Technology Inc | 2.2-5.5V 5MHZ IQ/BW selectable, Dual, Low Pwer OP Amp, Projected EOL: 2034-07-01 RoHS: Compliant pbFree: Yes |
207 Alternates Available |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
70045442
|
RS | Microchip MCP6282-E/SN, Dual Op Amp,5MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6282-E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 49Tube |
|
$0.8750 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C RoHS: Compliant |
1000 In Stock |
|
$0.7380 / $0.7760 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, CMOS, PDSO8 | 5 |
|
$1.3455 / $1.4625 | Buy Now |
DISTI #
MCP6282-E/SN
|
TME | IC: operational amplifier, 5MHz, Ch: 2, SO8, 2.2÷6VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.8400 / $1.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6282-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6282-E/SN
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6282-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6282-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6285-E/SN | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6282-E/SN vs MCP6285-E/SN |
MCP6285T-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6282-E/SN vs MCP6285T-E/MS |
MCP6282-E/P | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6282-E/SN vs MCP6282-E/P |
OPA2341DGSA/2K5 | DUAL OP-AMP, 6000uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO10, MSOP-10 | Texas Instruments | MCP6282-E/SN vs OPA2341DGSA/2K5 |
OPA2341DGSA/250G4 | Dual, RRIO, Single Supply, 5.5MHz, Op Amp with Shutdown 10-VSSOP -55 to 125 | Texas Instruments | MCP6282-E/SN vs OPA2341DGSA/250G4 |
MCP6285-E/P | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6282-E/SN vs MCP6285-E/P |
MCP6285-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6282-E/SN vs MCP6285-E/MS |