-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9397
|
Newark | Ic, operational Amplifier, dual, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6282-E/P Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 | Buy Now |
DISTI #
MCP6282-E/P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
133 In Stock |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
MCP6282-E/P
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6282-E/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
579-MCP6282-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 5MHz RoHS: Compliant | 155 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
MCP6282-E/P
|
Microchip Technology Inc | 2.2-5.5V 5MHZ IQ/BW selectable, Dual, Low Power OP Amp, Projected EOL: 2034-07-01 RoHS: Compliant pbFree: Yes |
14620 Alternates Available |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
70045441
|
RS | Microchip MCP6282-E/P, Dual Op Amp,5MHz CMOS, Rail to Rail,3V,5V,8-Pin PDIP | Microchip Technology Inc. MCP6282-E/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.0300 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C RoHS: Compliant | 14580 Factory Stock |
|
$0.7270 / $0.9250 | Buy Now |
DISTI #
MCP6282-E/P
|
TME | IC: operational amplifier, 5MHz, Ch: 2, DIP8, 2.2÷6VDC, IB: 1pA Min Qty: 1 | 0 |
|
$1.0100 / $1.3400 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 5MHz, 2.2÷5.5V, Channels: 2, DIP8 | 14630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6282-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6282-E/P
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6282-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6282-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6285-E/SN | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6282-E/P vs MCP6285-E/SN |
MCP6285T-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6282-E/P vs MCP6285T-E/MS |
OPA2341DGSA/2K5 | DUAL OP-AMP, 6000uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO10, MSOP-10 | Texas Instruments | MCP6282-E/P vs OPA2341DGSA/2K5 |
OPA2341DGSA/250G4 | Dual, RRIO, Single Supply, 5.5MHz, Op Amp with Shutdown 10-VSSOP -55 to 125 | Texas Instruments | MCP6282-E/P vs OPA2341DGSA/250G4 |
MCP6285-E/P | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6282-E/P vs MCP6285-E/P |
MCP6282-E/SN | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6282-E/P vs MCP6282-E/SN |
MCP6285-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6282-E/P vs MCP6285-E/MS |