-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8947
|
Newark | Operational Amplifier, Dual, 190 Khz, 2, 0.08 V/ S, 2.3V To 5.5V, Dip, 8 Rohs Compliant: Yes |Microchip MCP617-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP617-I/P-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
281 In Stock |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
MCP617-I/P
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP617-I/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
579-MCP617-I/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.3V PNP RoHS: Compliant | 1376 |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
MCP617-I/P
|
Microchip Technology Inc | Dual 2.3V PNP in OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
9535 Alternates Available |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
70389203
|
RS | Op Amp Dual Micropower RRO 2.3-5.5V DIP8 | Microchip Technology Inc. MCP617-I/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Dual Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead PDIP RoHS: Compliant |
420 In Stock 9480 Factory Stock |
|
$0.9410 / $1.1990 | Buy Now |
DISTI #
MCP617-I/P
|
TME | IC: operational amplifier, 190kHz, Ch: 2, DIP8, 2.3÷5.5VDC, 150pA Min Qty: 1 | 45 |
|
$1.5900 / $1.9800 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 190kHz, 2.3÷5.5V, Channels: 2, DIP8 | 4528 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP617-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP617-I/P
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 190 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP617-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP617-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP617-I/MS | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP617-I/P vs MCP617-I/MS |
MCP617-I/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP617-I/P vs MCP617-I/SN |
MCP617T-I/MS | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP617-I/P vs MCP617T-I/MS |