-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9264
|
Newark | Op-Amp, 190Khz, -40 To 85Deg C, Msop, No. Of Channels:2Channels, Gain Bandwidth Product:190Khz, Supply Voltage Range:2.3V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP617-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$1.0900 / $1.4500 | Buy Now |
DISTI #
92C4241
|
Newark | Op Amp, 190Khz, 0.08V/ Us, 150 Uv, 8-Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:190Khz, Slew Rate:0.08V/Μs, Supply Voltage Range:2.3V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP617-I/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
MCP617-I/MS-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
603 In Stock |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
MCP617-I/MS
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP617-I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
579-MCP617-I/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.3V PNP RoHS: Compliant | 0 |
|
$1.0500 / $1.3900 | Order Now |
DISTI #
MCP617-I/MS
|
Microchip Technology Inc | Dual 2.3V PNP in OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
70414218
|
RS | Microchip MCP617-I/MS, Dual Op Amp,0.19MHz CMOS, Rail to Rail,3V,5V,8-Pin MSOP | Microchip Technology Inc. MCP617-I/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | MCP617 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP RoHS: Compliant | 1900 Factory Stock |
|
$0.9050 / $1.1020 | Buy Now |
DISTI #
MCP617-I/MS
|
TME | IC: operational amplifier, 190kHz, Ch: 2, MSOP8, 2.3÷5.5VDC, 150pA Min Qty: 1 | 0 |
|
$1.0700 / $1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP617-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP617-I/MS
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 190 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP617-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP617-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP617T-I/MS | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP617-I/MS vs MCP617T-I/MS |