Part Details for MCP6142-E/MS by Microchip Technology Inc
Overview of MCP6142-E/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for MCP6142-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9258
|
Newark | Operational Amplifier, Dual, 100 Khz, 2, 0.024 V/ S, 1.4V To 6V, Msop, 8 Rohs Compliant: Yes |Microchip MCP6142-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.8110 / $1.0800 | Buy Now |
DISTI #
56J7450
|
Newark | Op Amp, 100Khz, 0.024V/Us, 3Mv, 8-Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:100Khz, Slew Rate:0.024V/Μs, Supply Voltage Range:1.4V To 6V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6142-E/MS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 | Buy Now |
DISTI #
MCP6142-E/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
524 In Stock |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
MCP6142-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6142-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
579-MCP6142-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz RoHS: Compliant | 760 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
MCP6142-E/MS
|
Microchip Technology Inc | G>10, DUAL 1.6V 100 KHZ OP, E TEMP, Projected EOL: 2034-04-04 RoHS: Compliant pbFree: Yes |
1700 Alternates Available |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
70389198
|
RS | Microchip MCP6142-E/MS, Dual Op Amp, 100kHz Rail-Rail, 1.4 to 6 V, 8-Pin MSOP | Microchip Technology Inc. MCP6142-E/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8320 | Buy Now |
|
Onlinecomponents.com | Dual Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 8-Lead MSOP - -40°C to +125°C RoHS: Compliant |
400 In Stock 1700 Factory Stock |
|
$0.7490 / $0.7760 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 100KHZ RRO 8MSOP | 1800 |
|
RFQ |
Part Details for MCP6142-E/MS
MCP6142-E/MS CAD Models
MCP6142-E/MS Part Data Attributes:
|
MCP6142-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6142-E/MS
Microchip Technology Inc
DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 24000 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6142-E/MS
This table gives cross-reference parts and alternative options found for MCP6142-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6142-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6142-E/MSVAO | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6142-E/MS vs MCP6142-E/MSVAO |
MCP6142T-E/MSVAO | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6142-E/MS vs MCP6142T-E/MSVAO |
MCP6142T-E/MS | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6142-E/MS vs MCP6142T-E/MS |
MCP6142T-I/MS | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6142-E/MS vs MCP6142T-I/MS |
MCP6142-I/MS | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6142-E/MS vs MCP6142-I/MS |