-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2735
|
Newark | Op-Amp, Aec-Q100, 10Mhz, 7V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6024-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$2.0400 / $2.7100 | Buy Now |
DISTI #
23AC6815
|
Newark | Tssop Quad 2.5V 10 Mhz Op, I Temp Rohs Compliant: Yes |Microchip MCP6024-I/ST Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1500 | Buy Now |
DISTI #
MCP6024-I/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
8763 In Stock |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MCP6024-I/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6024-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 92 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
579-MCP6024-I/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.5V 10MHz RoHS: Compliant | 7219 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MCP6024-I/ST
|
Microchip Technology Inc | Quad 2.5V 10 MHz OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
580 Alternates Available |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
70414194
|
RS | Microchip MCP6024-I/ST, Quad Op Amp,10MHz CMOS, Rail to Rail,3V,5V,14-Pin TSSOP | Microchip Technology Inc. MCP6024-I/ST RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.3300 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube RoHS: Compliant |
1728 In Stock 576 Factory Stock |
|
$1.6500 / $1.9100 | Buy Now |
|
Quest Components | 2 |
|
$3.6250 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6024-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6024-I/ST
Microchip Technology Inc
QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6024-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6024-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6024T-E/ST | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | Microchip Technology Inc | MCP6024-I/ST vs MCP6024T-E/ST |
MCP6024T-I/ST | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | Microchip Technology Inc | MCP6024-I/ST vs MCP6024T-I/ST |
MCP6024-E/ST | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | Microchip Technology Inc | MCP6024-I/ST vs MCP6024-E/ST |