Part Details for MCP6024T-I/ST by Microchip Technology Inc
Overview of MCP6024T-I/ST by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6024T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2736
|
Newark | Op-Amp, Aec-Q100, 10Mhz, 7V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6024T-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$2.0400 / $2.6700 | Buy Now |
DISTI #
41AH8499
|
Newark | Op-Amp, Aec-Q100, 10Mhz, 7V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6024T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 | Buy Now |
DISTI #
92C4210
|
Newark | Ic, operational Amplifier, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6024T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
MCP6024T-I/STCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3214 In Stock |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MCP6024T-I/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6024T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
579-MCP6024T-I/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.5V 10MHz RoHS: Compliant | 1776 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MCP6024T-I/ST
|
Microchip Technology Inc | Quad 2.5V 10 MHz OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
11900 Alternates Available |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
70453412
|
RS | Quad 2.5V 10 MHz OP, I temp14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP6024T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R RoHS: Compliant |
2650 In Stock |
|
$1.8300 / $1.9200 | Buy Now |
Part Details for MCP6024T-I/ST
MCP6024T-I/ST CAD Models
MCP6024T-I/ST Part Data Attributes:
|
MCP6024T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6024T-I/ST
Microchip Technology Inc
QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6024T-I/ST
This table gives cross-reference parts and alternative options found for MCP6024T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6024T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6024T-E/ST | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | Microchip Technology Inc | MCP6024T-I/ST vs MCP6024T-E/ST |
MCP6024-I/ST | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | Microchip Technology Inc | MCP6024T-I/ST vs MCP6024-I/ST |
MCP6024-E/ST | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | Microchip Technology Inc | MCP6024T-I/ST vs MCP6024-E/ST |