Part Details for MCP6002T-E/MS by Microchip Technology Inc
Overview of MCP6002T-E/MS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6002T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2732
|
Newark | Op-Amp, 1Mhz, 0.6V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6002T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8087 |
|
$0.3430 / $0.4580 | Buy Now |
DISTI #
88H9857
|
Newark | Ic, operational Amplifier, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6002T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
MCP6002T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64223 In Stock |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
MCP6002T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6002T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3333 / $0.4400 | Buy Now |
DISTI #
579-MCP6002T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz RoHS: Compliant | 34278 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
MCP6002T-E/MS
|
Microchip Technology Inc | Dual 1.8V, 1MHz OP, Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes | 63650 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
70452019
|
RS | Dual 1.8V, 1MHz OP, E temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6002T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3740 / $0.4400 | RFQ |
|
Future Electronics | MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead MSOP - -40°C to +125°C RoHS: Compliant |
5000 In Stock 77500 Factory Stock |
|
$0.3148 / $0.3220 | Buy Now |
|
Quest Components | 2000 |
|
$0.7710 / $2.0560 | Buy Now |
Part Details for MCP6002T-E/MS
MCP6002T-E/MS CAD Models
MCP6002T-E/MS Part Data Attributes:
|
MCP6002T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6002T-E/MS
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6002T-E/MS
This table gives cross-reference parts and alternative options found for MCP6002T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6002T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6002-E/MS | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6002T-E/MS vs MCP6002-E/MS |
MCP6002-I/MS | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6002T-E/MS vs MCP6002-I/MS |