-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7473
|
Newark | Operational Amplifier, Dual, 1 Mhz, 2, 0.6 V/ S, 1.8V To 6V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6002-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56094 |
|
$0.2230 | Buy Now |
DISTI #
88H9856
|
Newark | Ic, operational Amplifier, dual, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6002-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.4580 | Buy Now |
DISTI #
MCP6002-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5921 In Stock |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
MCP6002-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6002-E/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3333 / $0.4400 | Buy Now |
DISTI #
34M7473
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N Tube - Bulk (Alt: 34M7473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3430 / $0.4580 | Buy Now |
DISTI #
579-MCP6002-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz RoHS: Compliant | 6197 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
MCP6002-E/SN
|
Microchip Technology Inc | Dual 1.8V, 1MHz OP, Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes | 47800 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
70046160
|
RS | Microchip MCP6002-E/SN, Dual Op Amp,1MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6002-E/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3740 / $0.4400 | RFQ |
|
Future Electronics | MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3300Tube |
|
$0.3750 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40°C to +125°C RoHS: Compliant |
2001 In Stock 50900 Factory Stock |
|
$0.2842 / $0.3464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6002-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6002-E/SN
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6002-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6002-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6002T-I/SN | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6002-E/SN vs MCP6002T-I/SN |
MCP6002-I/SN | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6002-E/SN vs MCP6002-I/SN |