There are no models available for this part yet.
Overview of MCP48CVB22-E/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48CVB22-E/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH1832
|
Newark | Dac, Dual, 12Bit, Dfn-10 Rohs Compliant: Yes |Microchip MCP48CVB22-E/MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.5400 | Buy Now | |
DISTI #
MCP48CVB22-E/MF-ND
|
DigiKey | IC DAC 12BIT 10DFN Min Qty: 240 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 | Buy Now | |
DISTI #
MCP48CVB22-E/MF
|
Avnet Americas | 12-Bit Digital-to-Analog Converter 1 LSB INL Dual Voltage Outputs with SPI Interface 10-Pin DFN Tube - Rail/Tube (Alt: MCP48CVB22-E/MF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.4400 / $3.2300 | Buy Now | |
DISTI #
579-MCP48CVB22-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC SPI, Dual Channel, 12-Bit, Volatile RoHS: Compliant | 61 |
|
$2.4400 / $3.2300 | Buy Now | |
DISTI #
MCP48CVB22-E/MF
|
Microchip Technology Inc | 12-bit, Dual Channel Volatile DAC with SPI Interface, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3400 / $3.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$2.5100 | Buy Now | ||
Onlinecomponents.com | DAC - 2-Channel - 12-bit - 10-Pin DFN EP - Tube RoHS: Compliant | 0 |
|
$2.1100 / $2.6900 | Buy Now | ||
DISTI #
MCP48CVB22-E/MF
|
TME | IC: D/A converter, 12bit, Ch: 2, 1.8÷5.5V, DFN10, -40÷125°C, 60kHz Min Qty: 1 | 0 |
|
$2.4500 / $2.8200 | RFQ | |
NAC | SPI, Dual Channel, 12-Bit, Volatile - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
$2.5400 / $3.0600 | Buy Now | ||
DISTI #
MCP48CVB22-E/MF
|
EBV Elektronik | 12-Bit Digital-to-Analog Converter 1 LSB INL Dual Voltage Outputs with SPI Interface 10-Pin DFN Tube (Alt: MCP48CVB22-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCP48CVB22-E/MF by Microchip Technology Inc
Part Data Attributes for MCP48CVB22-E/MF by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DFN-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Settling Time-Nom (tstl)
|
16 µs
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for MCP48CVB22-E/MF
This table gives cross-reference parts and alternative options found for MCP48CVB22-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CVB22-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48CVB22-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB22-E/MG |
MCP48CVB21-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB21-E/MF |
MCP48CVB21T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB21T-E/UN |
MCP48CVB21T-E/MF | D/A Converter | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB21T-E/MF |
MCP48CVB22T-E/MF | D/A Converter | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB22T-E/MF |
MCP48CVB22T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB22T-E/UN |
MCP48CVB21-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB21-E/MG |
MCP48CVB22T-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CVB22-E/MF vs MCP48CVB22T-E/MG |