Part Details for MCP48CVB21-E/MG by Microchip Technology Inc
Overview of MCP48CVB21-E/MG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP48CVB21-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1520
|
Newark | Spi, Single Channel, 12-Bit, Volatile 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CVB21-E/MG RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
MCP48CVB21-E/MG-ND
|
DigiKey | IC DAC 12BIT 16QFN Min Qty: 240 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
MCP48CVB21-E/MG
|
Avnet Americas | 12-Bit Digital-to-Analog Converter 1 LSB INL Single Voltage Output with SPI Interface 16-Pin QFN Tube - Rail/Tube (Alt: MCP48CVB21-E/MG) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
579-MCP48CVB21-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC SPI, Single Channel, 12-Bit, Volatile RoHS: Compliant | 0 |
|
$1.4900 / $1.9600 | Order Now |
DISTI #
MCP48CVB21-E/MG
|
Microchip Technology Inc | SPI Single 12-Bit Volatile, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
MCP48CVB21-E/MG
|
TME | IC: D/A converter, 12bit, Ch: 1, 1.8÷5.5V, QFN16, -40÷125°C, 60kHz Min Qty: 1 | 0 |
|
$1.6000 / $2.1000 | RFQ |
|
NAC | SPI, Single Channel, 12-Bit, Volatile - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
MCP48CVB21-E/MG
|
EBV Elektronik | (Alt: MCP48CVB21-E/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP48CVB21-E/MG
MCP48CVB21-E/MG CAD Models
MCP48CVB21-E/MG Part Data Attributes
|
MCP48CVB21-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVB21-E/MG
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP48CVB21-E/MG
This table gives cross-reference parts and alternative options found for MCP48CVB21-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CVB21-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48CVB22-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB22-E/MG |
MCP48CVB21-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB21-E/MF |
MCP48CVB21T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB21T-E/UN |
MCP48CVB21T-E/MF | D/A Converter | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB21T-E/MF |
MCP48CVB22-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB22-E/MF |
MCP48CVB22T-E/MF | D/A Converter | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB22T-E/MF |
MCP48CVB22T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB22T-E/UN |
MCP48CVB22T-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CVB21-E/MG vs MCP48CVB22T-E/MG |