Part Details for MCP4801T-E/MC by Microchip Technology Inc
Overview of MCP4801T-E/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4801T-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0068
|
Newark | Single 8-Bit Dac With Spi Interace And Internal Vref 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4801T-E/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP4801T-E/MCCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 8DFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6079 In Stock |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
MCP4801T-E/MC
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP4801T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
579-MCP4801T-E/MC
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 8-bit DAC w/SPI interface intnl Vre RoHS: Compliant | 3119 |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
MCP4801T-E/MC
|
Microchip Technology Inc | Single 8-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
70567661
|
RS | Single 8-bit DAC with SPI interace and internal Vref | Microchip Technology Inc. MCP4801T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Future Electronics | 8 Bit Digital to Analog Converter 1 8-DFN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$0.9410 / $1.1430 | Buy Now |
|
Ameya Holding Limited | DAC 8BIT SGL SPI/VREF 8DFN | 9900 |
|
RFQ | |
|
NAC | Single 8-bit DAC with SPI interace and internal Vref - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.2100 / $1.4900 | Buy Now |
Part Details for MCP4801T-E/MC
MCP4801T-E/MC CAD Models
MCP4801T-E/MC Part Data Attributes
|
MCP4801T-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4801T-E/MC
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP4801T-E/MC
This table gives cross-reference parts and alternative options found for MCP4801T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4801T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4801-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4801T-E/MC vs MCP4801-E/MC |