Part Details for MCP4801-E/MC by Microchip Technology Inc
Overview of MCP4801-E/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4801-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0064
|
Newark | Digital To Analog Converter Dac, 8 Bit, Dfn-8, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4801-E/MC RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
18T9205
|
Newark | Digital To Analogue Converter, 8 Bit, Serial, 2.7V To 5.5V, Dfn, 8 Rohs Compliant: Yes |Microchip MCP4801-E/MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1600 / $1.5300 | Buy Now |
DISTI #
MCP4801-E/MC-ND
|
DigiKey | IC DAC 8BIT V-OUT 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
378 In Stock |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
MCP4801-E/MC
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4801-E/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
579-MCP4801-E/MC
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 8-bit DAC w/SPI interface intnl Vref RoHS: Compliant | 446 |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
MCP4801-E/MC
|
Microchip Technology Inc | Single 8-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes |
2255 Alternates Available |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
70388476
|
RS | Microchip MCP4801-E/MC, 8 bit Serial DAC, 8-Pin DFN | Microchip Technology Inc. MCP4801-E/MC RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Future Electronics | MCP4801 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2300 / $1.3200 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 600 Factory Stock |
|
$0.9530 / $1.1110 | Buy Now |
|
NAC | Single 8-bit DAC with SPI interace and internal Vref - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 300 |
|
$1.2100 / $1.4900 | Buy Now |
Part Details for MCP4801-E/MC
MCP4801-E/MC CAD Models
MCP4801-E/MC Part Data Attributes
|
MCP4801-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4801-E/MC
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP4801-E/MC
This table gives cross-reference parts and alternative options found for MCP4801-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4801-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4801T-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4801-E/MC vs MCP4801T-E/MC |