-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R7938
|
Newark | 100K, I2C Single, 7-Bit, Volatile Memory 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP40D17T-104E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP40D17T-104E/LTCT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP40D17T-104E/LT
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP40D17T-104E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP40D17T104E/LT
|
Mouser Electronics | Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory RoHS: Compliant | 5749 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445871
|
Arrow Electronics | Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 Container: Cut Strips | Americas - 781 |
|
$0.5642 / $0.5826 | Buy Now |
DISTI #
MCP40D17T-104E/LT
|
Microchip Technology Inc | 7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1945 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388690
|
RS | MCP40D17T-104E/LT, Digi Potentiomtr 100kOhm 128-Pos Linear Serial-I2C 6-Pin SC-70 | Microchip Technology Inc. MCP40D17T-104E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Volatile Digital Potentiometer - - 100 kOhm - Single - 2 Wire - I2C - Serial - Linear - (+/-) 20% - 1.8 V. RoHS: Compliant |
3750 In Stock 6000 Factory Stock |
|
$0.4943 / $0.5196 | Buy Now |
DISTI #
63299137
|
Verical | Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2232 | Americas - 3500 |
|
$0.6837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP40D17T-104E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP40D17T-104E/LT
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP40D17T-104E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D17T-104E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418UFUZ | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | MCP40D17T-104E/LT vs ISL23418UFUZ |
MCP4018T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP40D17T-104E/LT vs MCP4018T-104E/LT |
MCP4019T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, LEAD FREE, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP40D17T-104E/LT vs MCP4019T-104E/LT |
MCP4017T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP40D17T-104E/LT vs MCP4017T-104E/LT |