There are no models available for this part yet.
Overview of MCP3905A-E/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP3905A-E/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12X8703
|
Newark | Energy Meter Ic, Iec62053, 24Ssop, Ic Function:Energy Metering Ic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Microchip MCP3905A-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$2.1400 | Buy Now | |
DISTI #
MCP3905A-E/SS-ND
|
DigiKey | IC POWER METER 1-PHASE 24SSOP Min Qty: 177 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0600 | Buy Now | |
DISTI #
MCP3905A-E/SS
|
Avnet Americas | Energy Metering IC, 4.5 V to 5.5 V, 24 Pins, SSOP - Rail/Tube (Alt: MCP3905A-E/SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2 Partner Stock |
|
RFQ | ||
DISTI #
MCP3905A-E/SS
|
Avnet Americas | Energy Metering IC, 4.5 V to 5.5 V, 24 Pins, SSOP - Rail/Tube (Alt: MCP3905A-E/SS) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0600 / $2.7000 | Buy Now | |
DISTI #
579-MCP3905A-E/SS
|
Mouser Electronics | Analog to Digital Converters - ADC Energy Meter IC Gain 116 5001 Dynamic E RoHS: Compliant | 151 |
|
$2.0600 / $2.7000 | Buy Now | |
DISTI #
MCP3905A-E/SS
|
Microchip Technology Inc | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
1888 Alternates Available |
|
$1.9600 / $2.7000 | Buy Now | |
DISTI #
70547708
|
RS | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range E-Temp | Microchip Technology Inc. MCP3905A-E/SS RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 236 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.0200 / $2.3400 | Buy Now | ||
Onlinecomponents.com | Energy Metering IC - 16bit - -40° to 125°C - 500:1 Dynamic Range - 1% error - 24-Pin SSOP - Tube RoHS: Compliant | 1888 Factory Stock |
|
$1.7700 / $2.1300 | Buy Now | ||
Rochester Electronics | MCP3905A - Energy Metering ICs with Active Real Power Pulse Output RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.1800 / $2.5700 | Buy Now |
CAD Models for MCP3905A-E/SS by Microchip Technology Inc
Part Data Attributes for MCP3905A-E/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
5.30 MM, LEAD FREE, PLASTIC, SSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
Alternate Parts for MCP3905A-E/SS
This table gives cross-reference parts and alternative options found for MCP3905A-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3905A-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3905A-I/SSRA1 | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, -40C to +85C, 24-SSOP 208mil, TUBE | Microchip Technology Inc | MCP3905A-E/SS vs MCP3905A-I/SSRA1 |
MCP3905AT-E/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3905A-E/SS vs MCP3905AT-E/SS |