There are no models available for this part yet.
Overview of MCP3905AT-E/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP3905AT-E/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T4141
|
Newark | Energy Meter Ic, Gain 1:16, 500:1 Dynamic Range E-Temp 24 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3905AT-E/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 | Buy Now | |
DISTI #
MCP3905AT-E/SS-ND
|
DigiKey | IC POWER METER 1-PHASE 24SSOP Min Qty: 2100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0600 | Buy Now | |
DISTI #
MCP3905AT-E/SS
|
Avnet Americas | Energy Measurement 24-Pin SSOP T/R - Tape and Reel (Alt: MCP3905AT-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.0600 / $2.7000 | Buy Now | |
DISTI #
579-MCP3905AT-E/SS
|
Mouser Electronics | Analog to Digital Converters - ADC Energy Meter IC Gain 116 5001 Dynamic E RoHS: Compliant | 0 |
|
$2.0600 | Order Now | |
DISTI #
MCP3905AT-E/SS
|
Microchip Technology Inc | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9600 / $2.7000 | Buy Now | |
DISTI #
70567628
|
RS | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range E-Temp | Microchip Technology Inc. MCP3905AT-E/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now | ||
NAC | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range E-Temp - Package: 24 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.2000 / $2.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
CAD Models for MCP3905AT-E/SS by Microchip Technology Inc
Part Data Attributes for MCP3905AT-E/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
5.30 MM, LEAD FREE, PLASTIC, SSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
Alternate Parts for MCP3905AT-E/SS
This table gives cross-reference parts and alternative options found for MCP3905AT-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3905AT-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3905A-E/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3905AT-E/SS vs MCP3905A-E/SS |
MCP3905AT-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3905AT-E/SS vs MCP3905AT-I/SS |