-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4186
|
Newark | Can Transceiver, 1Mbps, 1/1, 5.5V, 8-Soic, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP2551-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1071 |
|
$1.3200 / $1.6400 | Buy Now |
DISTI #
58M8897
|
Newark | Ic, Transceiver, Can, Smd, 8Soic, Ic Interface Type:Can, Serial, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Microchip MCP2551-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55242 |
|
$1.4500 / $1.5900 | Buy Now |
DISTI #
MCP2551-E/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
18992 In Stock |
|
$1.2750 / $1.5800 | Buy Now |
DISTI #
MCP2551-E/SN
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5V Extended 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP2551-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.5800 | Buy Now |
DISTI #
92C4186
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5V Extended 8-Pin SOIC N Tube - Bulk (Alt: 92C4186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1071 Partner Stock |
|
$1.3300 / $1.6400 | Buy Now |
DISTI #
579-MCP2551-E/SN
|
Mouser Electronics | CAN Interface IC Hi Spd CAN Transceiv RoHS: Compliant | 84412 |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
MCP2551-E/SN
|
Microchip Technology Inc | High Speed CAN Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 23658 |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
70046882
|
RS | Microchip MCP2551-E/SN, CAN Transceiver 1Mbit/s 1-channel ISO 11898, 8-Pin SOIC | Microchip Technology Inc. MCP2551-E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.5800 | RFQ |
|
Future Electronics | MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1200Tube |
|
$1.3000 / $1.4700 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 1Mbps - 5V - Sleep/Standby - SOIC N - 8-Pin. RoHS: Compliant |
5700 In Stock 25600 Factory Stock |
|
$1.2000 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2551-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2551-E/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2551-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2551-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2551T-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551-E/SN vs MCP2551T-I/SN |
935288885118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MCP2551-E/SN vs 935288885118 |
MCP2551-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551-E/SN vs MCP2551-I/SN |
MCP2551-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551-E/SN vs MCP2551-I/SNVAO |
MCP2551T-I/SNG | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551-E/SN vs MCP2551T-I/SNG |
MCP2551-E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551-E/SN vs MCP2551-E/SNVAO |
935288885112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MCP2551-E/SN vs 935288885112 |
MCP2551T-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551-E/SN vs MCP2551T-I/SNVAO |
PCA82C251T/YM,112 | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | MCP2551-E/SN vs PCA82C251T/YM,112 |